Teng Tools TTZVG03 3-Piece Plier Set

N

Subtotal (1 unit)*

$145.89

(exc. GST)

$160.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.89

*price indicative

RS Stock No.:
809-109
Mfr. Part No.:
TTZVG03
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Plier Set

Number of Pieces

3

Model Number

TTZVG03

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools power grip plier set offers three essential pliers designed for versatility. Ideal for repetitive tasks, they feature a self-locking mechanism for secure handling and a release lever for easy use.

Self-locking mechanism with an easy-release lever for secure handling

Includes a wire cutter and crimper for added functionality

Constructed from Durable chrome molybdenum for long-lasting performance

Organised in a Compact tool tray module, perfect for storage

Features a locking nut on the adjustment knob for pre-setting use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy