Industrial Shields M-Duino Series PLC I/O Module, 36-Input, Digital, Analogue Input, 22 Outputs, Relay Output
- RS Stock No.:
- 276-8711
- Mfr. Part No.:
- IS.Mduino.58+
- Brand:
- Industrial Shields
Subtotal (1 unit)*
$724.48
(exc. GST)
$796.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $724.48 |
*price indicative
- RS Stock No.:
- 276-8711
- Mfr. Part No.:
- IS.Mduino.58+
- Brand:
- Industrial Shields
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Product Type | PLC I/O Module | |
| Series | M-Duino | |
| Number of Inputs | 36 | |
| Output Type | Relay | |
| Input Type | Digital, Analogue | |
| Number of Outputs | 22 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Programming Language Used | C++ | |
| Communication Port Type | SPI, TTL Serial, RS485, I2C, Ethernet | |
| Supply Voltage | 12V dc, 24V dc | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Product Type PLC I/O Module | ||
Series M-Duino | ||
Number of Inputs 36 | ||
Output Type Relay | ||
Input Type Digital, Analogue | ||
Number of Outputs 22 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Programming Language Used C++ | ||
Communication Port Type SPI, TTL Serial, RS485, I2C, Ethernet | ||
Supply Voltage 12V dc, 24V dc | ||
- COO (Country of Origin):
- ES
The Boot & Work Corp S.L connectable PLC Arduino module with stored program method. It has 36 number of inputs. It uses USB only for uploading or debugging.
Combination of the cyclic scan and immediate refresh processing I/O control method
Programming language Arduino IDE
ATmega2560 microcontroller
Related links
- Industrial Shields M-Duino Series PLC CPU 36-Input, Analogue Input
- Industrial Shields M-Duino Series PLC I/O Module 29-Input Analogue Input
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module 36-Input Analogue Input
- Industrial Shields M-Duino Series PLC I/O Module 13-Input Digital Input
- Industrial Shields M-Duino Series PLC I/O Module 19-Input Digital Input
- Industrial Shields M-Duino Series PLC I/O Module 32-Input Digital Input
- Industrial Shields M-Duino Series PLC I/O Module 21-Input Analogue Input
- Industrial Shields M-Duino Series PLC I/O Module 5-Input Analogue Input
