Industrial Shields WIS PLC Series Series PLC I/O Module, 8-Input, Digital, Analogue Input, 5 Outputs, Digital, Analogue
- RS Stock No.:
- 276-8701
- Mfr. Part No.:
- 040000200100
- Brand:
- Industrial Shields
Subtotal (1 unit)*
$504.45
(exc. GST)
$554.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $504.45 |
*price indicative
- RS Stock No.:
- 276-8701
- Mfr. Part No.:
- 040000200100
- Brand:
- Industrial Shields
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Product Type | PLC I/O Module | |
| Series | WIS PLC Series | |
| Number of Inputs | 8 | |
| Output Type | Digital, Analogue | |
| Input Type | Digital, Analogue | |
| Number of Outputs | 5 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE marking | |
| Length | 107mm | |
| Program Capacity | 256kB | |
| Output Current | 1.5A | |
| Programming Language Used | Arduino IDE | |
| Supply Voltage | 12V dc, 24V dc | |
| Communication Port Type | Ethernet - RS485 - Serial TTL - I2C - WiFi - BLE | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Product Type PLC I/O Module | ||
Series WIS PLC Series | ||
Number of Inputs 8 | ||
Output Type Digital, Analogue | ||
Input Type Digital, Analogue | ||
Number of Outputs 5 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE marking | ||
Length 107mm | ||
Program Capacity 256kB | ||
Output Current 1.5A | ||
Programming Language Used Arduino IDE | ||
Supply Voltage 12V dc, 24V dc | ||
Communication Port Type Ethernet - RS485 - Serial TTL - I2C - WiFi - BLE | ||
- COO (Country of Origin):
- ES
The Boot & Work Corp S.L connectable PLC Arduino module with stored program method. It uses USB only for uploading or debugging. It has analog and digital.
Combination of the cyclic scan and immediate refresh processing I/O control method
Programming language Arduino IDE
Arduino MKR1010 or ESP32 CPU board
Related links
- Industrial Shields WIS PLC Series Series PLC I/O Module Analogue Output Digital, Analogue Input
- Industrial Shields WIS PLC Series Series PLC I/O Module Digital Output Analogue, Digital Input
- Industrial Shields Raspberry PLC Series PLC I/O Module Analogue Output Digital, Analogue Input
- Industrial Shields Raspberry PLC Series PLC I/O Module Analogue Output Digital, Analogue Input
- Industrial Shields Ardbox Analog DALI Series PLC I/O Module Analogue Output Digital, Analogue Input
- Industrial Shields Ardbox Analog Series PLC I/O Module Analogue Output Digital, Analogue Input
- Industrial Shields Raspberry PLC Series PLC I/O Module Analogue Output Analogue, Digital Input
- Industrial Shields Raspberry PLC Series PLC I/O Module Analogue Output Analogue, Digital Input
