Industrial Shields M-Duino Series PLC I/O Module, 35-Input, Analogue, Digital Input, 22 Outputs, Digital Output
- RS Stock No.:
- 276-8629
- Mfr. Part No.:
- 006001000600
- Brand:
- Industrial Shields
Subtotal (1 unit)*
$793.97
(exc. GST)
$873.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $793.97 |
*price indicative
- RS Stock No.:
- 276-8629
- Mfr. Part No.:
- 006001000600
- Brand:
- Industrial Shields
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Product Type | PLC I/O Module | |
| Series | M-Duino | |
| Number of Inputs | 35 | |
| Output Type | Digital | |
| Input Type | Analogue, Digital | |
| Number of Outputs | 22 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE marking | |
| Programming Language Used | Arduino IDE | |
| Supply Voltage | 12V dc, 24V dc | |
| Program Capacity | 256kB | |
| Communication Port Type | Serial TTL, Ethernet, GPRS, GSM, I2C, RS232, RS485, RTC, SPI, USB, μSD | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Product Type PLC I/O Module | ||
Series M-Duino | ||
Number of Inputs 35 | ||
Output Type Digital | ||
Input Type Analogue, Digital | ||
Number of Outputs 22 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE marking | ||
Programming Language Used Arduino IDE | ||
Supply Voltage 12V dc, 24V dc | ||
Program Capacity 256kB | ||
Communication Port Type Serial TTL, Ethernet, GPRS, GSM, I2C, RS232, RS485, RTC, SPI, USB, μSD | ||
- COO (Country of Origin):
- ES
The Boot & Work Corp S.L connectable PLC Arduino module with stored program method. It has 35 number of inputs. It uses USB only for uploading or debugging.
Combination of the cyclic scan and immediate refresh processing I/O control method
Programming language Arduino IDE
Immediate access to program with maintain and control
Related links
- Industrial Shields M-Duino Series PLC I/O Module 28-Input Digital Input
- Industrial Shields M-Duino Series PLC I/O Module 17-Input Digital Input
- Industrial Shields M-Duino Series PLC I/O Module 5-Input Digital Input
- Industrial Shields M-Duino Series PLC I/O Module 12-Input Analogue Input
- Industrial Shields M-Duino Series PLC I/O Module 31-Input Analogue Input
- Industrial Shields M-Duino Series PLC I/O Module 24-Input Analogue Input
- Industrial Shields M-Duino Series PLC I/O Module 21-Input Analogue Input
- Industrial Shields M-Duino Series PLC I/O Module 16-Input Analogue Input
