Industrial Shields M-Duino Series PLC I/O Module, 12-Input, Digital, Analogue Input, 22 Outputs, Digital Output

Subtotal (1 unit)*

$855.04

(exc. GST)

$940.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$855.04

*price indicative

RS Stock No.:
276-8626
Distrelec Article No.:
302-94-355
Mfr. Part No.:
006001000300
Brand:
Industrial Shields
Find similar products by selecting one or more attributes.
Select all

Brand

Industrial Shields

Series

M-Duino

Product Type

PLC I/O Module

Number of Inputs

12

Output Type

Digital

Input Type

Digital, Analogue

Number of Outputs

22

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE marking

Output Current

5A

Communication Port Type

USB, SPI, RS485, I2C, Ethernet, RS232

Program Capacity

256kB

Supply Voltage

12V dc, 24V dc

Programming Language Used

Arduino IDE

COO (Country of Origin):
ES
The Boot & Work Corp S.L connectable PLC Arduino module with stored program method. It has 12 number of inputs. It uses USB only for uploading or debugging.

Combination of the cyclic scan and immediate refresh processing I/O control method

Programming language Arduino IDE

Immediate access to program with maintain and control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy