ABB EIU32.0 Series Interface Module

Subtotal (1 unit)*

$1,070.17

(exc. GST)

$1,177.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,070.17

*price indicative

RS Stock No.:
259-5940
Mfr. Part No.:
1SAJ262000R0100
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

EIU32.0

Product Type

Interface Module

Depth

93.3mm

Length

93.3mm

Standards/Approvals

IEC/EN 63000, CAN/CSA C22.2 No.142, IEC 61131-2, IEC/EN 61000-6-2, IEC/EN 61000-6-4, UL 508

Width

42.5mm

Communication Port Type

Ethernet/IP

COO (Country of Origin):
DE

1SAJ262000R0100


The ABB EIU32.0 Ethernet/IP communication interface supports the Ethernet/IP network protocol. It is mountable onto the UMC100.3 or on a SMK3.0 mounting kit.

It has IP20 degree of protection

It has 42.5 x 64 x 93.3 mm dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy