Crouzet Millenium I485P Series Interface Module for Use with Millenium Series Logic Controllers
- RS Stock No.:
- 636-686
- Mfr. Part No.:
- MI485P
- Brand:
- Crouzet
Subtotal (1 unit)*
$183.81
(exc. GST)
$202.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.81 |
*price indicative
- RS Stock No.:
- 636-686
- Mfr. Part No.:
- MI485P
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Accessory Type | Interface Module | |
| Product Type | Interface Module | |
| Series | Millenium I485P | |
| For Use With | Millenium Series Logic Controllers | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Accessory Type Interface Module | ||
Product Type Interface Module | ||
Series Millenium I485P | ||
For Use With Millenium Series Logic Controllers | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Crouzet Interface module designed for use with Millennium logic controllers. It enables reliable serial communication between devices using the Modbus protocol and includes polarization for enhanced signal integrity. Compact and easy to integrate, its ideal for industrial automation setups requiring robust data exchange. The module supports slave/master configurations and operates on 24V DC.
Compatible with Millennium logic controllers
Supports Modbus protocol
Operates at 24V DC
DIN rail mountable for easy installation
Related links
- Crouzet MI4 Series Interface Module for Use with Millenium Series Logic Controllers
- Crouzet MIM Series Memory Module for Use with Millenium Series Logic Controllers
- Crouzet Extension Module Digital Relay for use with Millenium Series Logic Controllers
- ABB EIU32.0 Series Interface Module
- ABB MRP31.0 Series Interface Module
- ABB PNQ22-FBP.0 Series Interface Module
- Siemens 6AG1 Series Interface Module
- Siemens SIMATIC DP Series Interface Module Analogue Output Analogue, Digital Input
