Siemens SIRIUS SIPLUS SIMOCODE Series Interface Module, 5-Input, Digital Input, 3 Outputs, Relay Output

Subtotal (1 unit)*

$2,132.38

(exc. GST)

$2,345.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,132.38

*price indicative

RS Stock No.:
253-7319
Mfr. Part No.:
6AG10101AU004AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Interface Module

Series

SIRIUS SIPLUS SIMOCODE

Number of Inputs

5

Output Type

Relay

Input Type

Digital

Number of Outputs

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Communication Port Type

Profibus DP

COO (Country of Origin):
DE
The Siemens SIPLUS SIMOCODE pro V basic unit 2 based on 3UF7010-1AU00-0 with conformal coating. Ambient temperature is -25 to +60 °C. It has PROFIBUS DP interface 12 Mbps and monostable relay outputs. It is expandable by expansion modules.

4 I/3 O freely parameterizable US: 110-240 V AC/DC

Input for thermistor connection

Monostable relay outputs

Expandable by expansion modules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy