ABB MRP31.0 Series Interface Module

Subtotal (1 unit)*

$563.69

(exc. GST)

$620.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$563.69

*price indicative

RS Stock No.:
259-5937
Mfr. Part No.:
1SAJ251000R0001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Series

MRP31.0

Product Type

Interface Module

Length

64mm

Depth

54mm

Standards/Approvals

UL 61010-2-201, CAN/CSA C22.2 No.61010-1, CAN/CSA C22.2 No.61010-2-201, IEC/EN 61131-2, UL 61010-1

Width

22.5mm

Communication Port Type

Modbus RTU

COO (Country of Origin):
DE

1SAJ251000R0001


The ABB MRP31.0 device allows the connection of the universal motor controller UMC100.3 to a Modbus RTU network. It can be mounted directly onto the UMC100.3 or on the SMK3.0 mounting kit.

It has screw terminals

It has IP20 degree of protection

It has 22.5 x 64 x 54 mm dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy