ABB 1SAJ2 Series Communication Module
- RS Stock No.:
- 259-5935
- Mfr. Part No.:
- 1SAJ231000R0001
- Brand:
- ABB
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 259-5935
- Mfr. Part No.:
- 1SAJ231000R0001
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Communication Module | |
| Series | 1SAJ2 | |
| Standards/Approvals | CAN/CSA C22.2 No.142 IEC/EN 61131-2 UL 508 | |
| Depth | 54mm | |
| Width | 22.5mm | |
| Length | 54mm | |
| Communication Port Type | DeviceNet | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Communication Module | ||
Series 1SAJ2 | ||
Standards/Approvals CAN/CSA C22.2 No.142 IEC/EN 61131-2 UL 508 | ||
Depth 54mm | ||
Width 22.5mm | ||
Length 54mm | ||
Communication Port Type DeviceNet | ||
- COO (Country of Origin):
- DE
1SAJ231000R0001
The ABB DNP31.0 communication interface is an optional device for the UMC100.3 which enables the connection of the UMC100.3 to a Device Net system. It can be mounted directly onto the UMC100.3 or on the SMK3.0 mounting kit.
It has screw terminals
It has IP20 degree of protection
It has 22.5 x 64 x 54 mm dimensions
Related links
- ABB 1SAJ2 Series Communication Module
- Schneider Electric Modicon M580 Series Communication Module
- Schneider Electric BMEN Series Communication Module
- Schneider Electric Modicon X80 Series Communication Module
- Mitsubishi Electric MELSEC IQ-F SERIES Series Communication Module
- WAGO PFC200 Series Communication Module, 2-Input
- Schneider Electric Momentum Series Communication Module, 2048-Input2048 Outputs
- WAGO PFC200 Series Communication Module, 4-Input