Mitsubishi Electric MELSEC IQ-F SERIES Series Communication Module

N

Subtotal (1 unit)*

$1,102.81

(exc. GST)

$1,213.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,102.81

*price indicative

RS Stock No.:
697-868
Mfr. Part No.:
FX5-ENET
Brand:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Product Type

Communication Module

Series

MELSEC IQ-F SERIES

Length

90mm

Standards/Approvals

UKCA

Depth

83mm

Width

40mm

Battery Backup

No

Number of Communication Ports

1

Display Included

No

Communication Port Type

Ethernet

Mount Type

DIN Rail

COO (Country of Origin):
JP
The Mitsubishi Electric Communication Module is designed to enable seamless data exchange in industrial automation systems using Ethernet-based protocols. It supports MQTT for lightweight messaging, making it Ideal for IoT and Cloud connectivity. With built-in email functionality, it allows automated alerts and status updates to be sent directly from the system.

Network Interface with Ethernet support

MQTT pro to col for efficient IoT communication

Email capability for real-time notifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy