WAGO PFC200 Series Communication Module, 2-Input
- RS Stock No.:
- 279-3066
- Distrelec Article No.:
- 303-73-057
- Mfr. Part No.:
- 750-8217
- Brand:
- WAGO
Subtotal (1 unit)*
$5,117.21
(exc. GST)
$5,628.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 January 2027
Units | Per unit |
|---|---|
| 1 + | $5,117.21 |
*price indicative
- RS Stock No.:
- 279-3066
- Distrelec Article No.:
- 303-73-057
- Mfr. Part No.:
- 750-8217
- Brand:
- WAGO
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | PFC200 | |
| Product Type | Communication Module | |
| Number of Inputs | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 71.9mm | |
| Standards/Approvals | KR, KC, IEC 61850, IEC 61131-2, IEC 60870, IEC 60068-2-6, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-27, EN 61000-6-3, EN 61000-6-2, EAC, DNV, DNP3, CE, BV, BSH, UKCA, PRS, LRS, UL | |
| Depth | 100mm | |
| Width | 102.5mm | |
| Communication Port Type | BACnet, MQTT, IPTM Adapter (slave), Modbus TCP, Library for e!RUNTIME, Modbus RTU, RS232 serial interface, IP, RS485 interface, UDP, Ethernet | |
| Mount Type | DIN Rail | |
| Programming Language Used | Function Block Diagram (FBD), Instruction List (IL), Ladder Diagram (LD), Structured Text (ST), Sequential function chart (SFC), Continuous Function Chart | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series PFC200 | ||
Product Type Communication Module | ||
Number of Inputs 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Length 71.9mm | ||
Standards/Approvals KR, KC, IEC 61850, IEC 61131-2, IEC 60870, IEC 60068-2-6, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-27, EN 61000-6-3, EN 61000-6-2, EAC, DNV, DNP3, CE, BV, BSH, UKCA, PRS, LRS, UL | ||
Depth 100mm | ||
Width 102.5mm | ||
Communication Port Type BACnet, MQTT, IPTM Adapter (slave), Modbus TCP, Library for e!RUNTIME, Modbus RTU, RS232 serial interface, IP, RS485 interface, UDP, Ethernet | ||
Mount Type DIN Rail | ||
Programming Language Used Function Block Diagram (FBD), Instruction List (IL), Ladder Diagram (LD), Structured Text (ST), Sequential function chart (SFC), Continuous Function Chart | ||
Supply Voltage 24V | ||
Related links
- WAGO PFC200 Series Communication Module, 2-Input
- WAGO PFC200 Series Communication Module 2-Input, Analogue Input
- WAGO PFC200 Series Communication Module, 4-Input
- WAGO PFC100 Series Communication Module, 2-Input
- WAGO 750 Series Communication Module 2-Input, Digital Input
- WAGO M258 Series PLC I/O Module Digital Input
- WAGO 750 Series PLC I/O Module Analogue Input
- RS PRO Communication Module 1-Input, TTL Input
