Lovato Electric ATL Series Controller, 6-Input, Digital Input, 7 Outputs, Relay Output

Subtotal (1 unit)*

$1,283.90

(exc. GST)

$1,412.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,283.90

*price indicative

RS Stock No.:
248-5482
Mfr. Part No.:
ATL601
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Series

ATL

Product Type

Controller

Number of Inputs

6

Output Type

Relay

Input Type

Digital

Number of Outputs

7

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Depth

84mm

Standards/Approvals

cULus

Width

176mm

Length

185mm

Number of Communication Ports

1

Mount Type

Flush

Communication Port Type

Modbus, USB

Display Included

Yes

COO (Country of Origin):
IT

Lovato ATL Series Controller, For Use With 2 Power Sources With Three Phase Control, 185x176x84mm - ATL601


This versatile controller is tailored for industrial automation applications, integrating digital input management with robust connectivity features. It facilitates effective control over multiple power sources with three-phase management, enhancing operational efficiency and reliability in various environments.

Features & Benefits


• Supports six digital inputs for diverse control options

• ModBus relay functionality for smooth communication

• USB and Wi-Fi interfaces ensure straightforward connectivity

• Suitable for voltage ranges of 7.5-33V DC

• Designed for flush installation

• Functions effectively in temperatures from -30 to +70°C

Applications


• Suitable for managing multiple power sources in automation systems

• Ideal for environments needing real-time monitoring and control

• Utilised in settings where ModBus communication is crucial

• Appropriate for installations requiring compact, flush-mounted solutions

Can this device be programmed for different applications?


Yes, programming is possible via the USB interface to adapt the device for specific requirements.

What type of network communication does it support?


It supports the ModBus protocol, enabling integration with existing systems.

Is it suitable for extreme temperature environments?


Yes, it operates efficiently within a temperature range of -30 to +70°C.

How do I connect it to my existing systems?


Connection is simple through USB or Wi-Fi interfaces, providing flexibility.

Can it function with different types of power sources?


Yes, it is designed to operate efficiently with multiple power sources concurrently.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy