Lovato Electric ATL Series Controller, 1-Input, 3 Outputs, Relay Output

Subtotal (1 unit)*

$504.76

(exc. GST)

$555.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$504.76

*price indicative

RS Stock No.:
272-6106
Mfr. Part No.:
ATL100
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Series

ATL

Product Type

Controller

Number of Inputs

1

Output Type

Relay

Number of Outputs

3

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Depth

63mm

Standards/Approvals

IEC/EN 61000-6-3, IEC/EN 61000-6-2, IEC/EN 60947-6-1, IEC/EN 60947-1

Width

53.5mm

Length

104.7mm

Mount Type

DIN Rail

Supply Voltage

300V ac, 80V ac

Display Included

No

COO (Country of Origin):
IT
The Lovato Automatic transfer switch controller has two controlled power sources. This automatic transfer switch controller is made by polyamide material. It has 35 mm DIN rail or screw type mounting. It supports EC000236 PLC CPU module type ETIM 8.0 classification.

EAC certified

Number of 3 relay output

100000 cycles electrical life

IP40 and IP20 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy