Schneider Electric M580 Series PLC CPU, 5120-Input, Analogue Input, 5120 Outputs
- RS Stock No.:
- 230-6720
- Mfr. Part No.:
- BMEP585040
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$44,769.18
(exc. GST)
$49,246.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44,769.18 |
*price indicative
- RS Stock No.:
- 230-6720
- Mfr. Part No.:
- BMEP585040
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC CPU | |
| Series | M580 | |
| Number of Inputs | 5120 | |
| Input Type | Analogue | |
| Number of Outputs | 5120 | |
| Standards/Approvals | UL, EN/IEC 61000-6-5 interface type 1 and type 2, Merchant Navy, RCM, UL 61010-2-201, EAC, IEC 61131-2, IEC 61010-2-201, IACS E10, CSA C22.2 No 61010-2-201, CSA, EN/IEC 61850-3 location G, CE | |
| Communication Port Type | Ethernet | |
| Number of Communication Ports | 6 | |
| Mount Type | Rack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC CPU | ||
Series M580 | ||
Number of Inputs 5120 | ||
Input Type Analogue | ||
Number of Outputs 5120 | ||
Standards/Approvals UL, EN/IEC 61000-6-5 interface type 1 and type 2, Merchant Navy, RCM, UL 61010-2-201, EAC, IEC 61131-2, IEC 61010-2-201, IACS E10, CSA C22.2 No 61010-2-201, CSA, EN/IEC 61850-3 location G, CE | ||
Communication Port Type Ethernet | ||
Number of Communication Ports 6 | ||
Mount Type Rack | ||
- COO (Country of Origin):
- FR
The Schneider Electric processor module M580 processor module M580 has 5 level. It has IP20 degree of protection.
Green Premium product
Pro active compliance
Related links
- Schneider Electric Modicon M580 Series I/O Module Analogue Input
- Schneider Electric Modicon M580 Series PLC CPU, Analogue Input
- Schneider Electric Zelio Logic 2 Series PLC CPU 16-Input, Analogue Input
- Schneider Electric Modicon M221 Series PLC CPU 24-Input, Analogue Input
- Schneider Electric Modicon TM Series PLC CPU 26-Input, Analogue Input
- Schneider Electric Modicon TM Series PLC CPU 1-Input, Analogue Input
- Schneider Electric Modicon M340 Series PLC CPU Analogue Input
- Schneider Electric Modicon TM Series PLC CPU 16-Input, Analogue Input
