Siemens 6AG1 Series PLCs-Programmable Logic Controller, 8-Input, Analogue Input, 4 Outputs, Relay Output
- RS Stock No.:
- 625-448
- Mfr. Part No.:
- 6AG1052-1MD08-7BA2
- Brand:
- Siemens
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,055.59
(exc. GST)
$1,161.15
(inc. GST)
- RS Stock No.:
- 625-448
- Mfr. Part No.:
- 6AG1052-1MD08-7BA2
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLCs-Programmable Logic Controller | |
| Series | 6AG1 | |
| Number of Inputs | 8 | |
| Output Type | Relay | |
| Input Type | Analogue | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 60mm | |
| Standards/Approvals | EN 55011, EN 60664-3, MIL-I-46058C, EN 60721-3-6, IPC-CC-830A, EN 60654-4, EN 61086, ANSI/ISA-71.04, EN 60721-3-3 | |
| Width | 71.5mm | |
| Communication Port Type | Ethernet | |
| Mount Type | DIN Rail | |
| Supply Voltage | 24V dc | |
| Battery Backup | 480 Hours | |
| Display Included | Yes | |
| Output Current | 10A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLCs-Programmable Logic Controller | ||
Series 6AG1 | ||
Number of Inputs 8 | ||
Output Type Relay | ||
Input Type Analogue | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 60mm | ||
Standards/Approvals EN 55011, EN 60664-3, MIL-I-46058C, EN 60721-3-6, IPC-CC-830A, EN 60654-4, EN 61086, ANSI/ISA-71.04, EN 60721-3-3 | ||
Width 71.5mm | ||
Communication Port Type Ethernet | ||
Mount Type DIN Rail | ||
Supply Voltage 24V dc | ||
Battery Backup 480 Hours | ||
Display Included Yes | ||
Output Current 10A | ||
- COO (Country of Origin):
- DE
Related links
- Siemens SIPLUS LOGO! Series Logic Module 8-Input, DC Input
- Siemens 6AG Series PLCs-Programmable Logic Controller 8-Input, Digital Input
- Siemens SIPLUS LOGO Series PLCs-Programmable Logic Controller 8-Input, Digital Input
- Siemens 230RCE Series Controller 8-Input, Digital Input
- Siemens SIPLUS LOGO Series Logic Module 8-Input, Digital Input
- Schneider Electric 170AM Series PLCs-Programmable Logic Controller Analogue Output Analogue Input
- Lovato LRD Series Programmable Logic Controller 8-Input, Analogue Input
- Siemens 6AG1052 Series PLC CPU Digital Input

