Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller, 36-Input, Sink Input, 24 Outputs, Relay
- RS Stock No.:
- 697-843
- Mfr. Part No.:
- FX5UJ-60MR/DS
- Brand:
- Mitsubishi Electric
N
Subtotal (1 unit)*
$2,137.66
(exc. GST)
$2,351.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,137.66 |
*price indicative
- RS Stock No.:
- 697-843
- Mfr. Part No.:
- FX5UJ-60MR/DS
- Brand:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | PLCs-Programmable Logic Controller | |
| Series | MELSEC IQ-F | |
| Number of Inputs | 36 | |
| Output Type | Relay | |
| Input Type | Sink | |
| Number of Outputs | 24 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Depth | 11mm | |
| Length | 24mm | |
| Width | 15mm | |
| Output Current | 3.15A | |
| Battery Backup | No | |
| Communication Port Type | Ethernet, USB | |
| Program Capacity | 96kB | |
| Number of Communication Ports | 2 | |
| Mount Type | DIN Rail | |
| Supply Voltage | 24V dc | |
| Programming Language Used | Ladder Diagram (LD), Structured Text | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type PLCs-Programmable Logic Controller | ||
Series MELSEC IQ-F | ||
Number of Inputs 36 | ||
Output Type Relay | ||
Input Type Sink | ||
Number of Outputs 24 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Depth 11mm | ||
Length 24mm | ||
Width 15mm | ||
Output Current 3.15A | ||
Battery Backup No | ||
Communication Port Type Ethernet, USB | ||
Program Capacity 96kB | ||
Number of Communication Ports 2 | ||
Mount Type DIN Rail | ||
Supply Voltage 24V dc | ||
Programming Language Used Ladder Diagram (LD), Structured Text | ||
- COO (Country of Origin):
- JP
The Mitsubishi Electric PLC CPU module from the iQ-F series is designed for Advanced control systems powered by DC input. It offers a high number of integrated I/O points and multiple communication interfaces, making it Ideal for complex automation tasks.
Integrated digital inputs are 36
Integrated relay outputs are 24
Includes Ethernet port for network communication
Includes SD card slot for data logging and program s to rage
Related links
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller 24-Input, Sink Input
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller 36-Input, Sink
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller for Use with MELSEC iQ-R Series PLC component
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller 24-Input, Sink
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller 14-Input, Sink
- Mitsubishi Electric FX3G Series Logic Module 36-Input, Sink Input
- Mitsubishi Electric MELSEC IQ-F Series PLC CPU 36-Input, Digital Input
- Mitsubishi Electric MELSEC iQ-F Series PLC CPU 16-Input, Analogue Input
