Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller, 36-Input, Sink Input, 24 Outputs, Transistor

N

Subtotal (1 unit)*

$2,137.66

(exc. GST)

$2,351.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,137.66

*price indicative

RS Stock No.:
697-846
Mfr. Part No.:
FX5UJ-60MT/DSS
Brand:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Product Type

PLCs-Programmable Logic Controller

Series

MELSEC IQ-F

Number of Inputs

36

Output Type

Transistor (Source)

Input Type

Sink

Number of Outputs

24

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Width

95mm

Depth

83mm

Length

90mm

Program Capacity

96kB

Output Current

3.15A

Number of Communication Ports

2

Battery Backup

No

Supply Voltage

24V dc

Communication Port Type

Ethernet, USB

COO (Country of Origin):
JP
The Mitsubishi Electric PLC CPU module from the iQ-F series is designed for Advanced control systems powered by DC input. It features a high number of digital inputs and fast-switching transistor outputs with source logic, along with integrated communication interfaces for flexible automation and data handling.

Integrated digital inputs are 36

Integrated transis to r outputs are 24

Output logic is source

Includes Ethernet port for network communication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy