Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller, 14-Input, Sink Input, 10 Outputs, Transistor
- RS Stock No.:
- 697-838
- Mfr. Part No.:
- FX5UJ-24MT/ESS
- Brand:
- Mitsubishi Electric
N
Subtotal (1 unit)*
$994.73
(exc. GST)
$1,094.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $994.73 |
*price indicative
- RS Stock No.:
- 697-838
- Mfr. Part No.:
- FX5UJ-24MT/ESS
- Brand:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | PLCs-Programmable Logic Controller | |
| Series | MELSEC IQ-F | |
| Number of Inputs | 14 | |
| Output Type | Transistor (Source) | |
| Input Type | Sink | |
| Number of Outputs | 10 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Depth | 83mm | |
| Length | 90mm | |
| Width | 95mm | |
| Communication Port Type | Ethernet, USB | |
| Program Capacity | 96kB | |
| Number of Communication Ports | 2 | |
| Battery Backup | No | |
| Output Current | 3.15A | |
| Supply Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type PLCs-Programmable Logic Controller | ||
Series MELSEC IQ-F | ||
Number of Inputs 14 | ||
Output Type Transistor (Source) | ||
Input Type Sink | ||
Number of Outputs 10 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Depth 83mm | ||
Length 90mm | ||
Width 95mm | ||
Communication Port Type Ethernet, USB | ||
Program Capacity 96kB | ||
Number of Communication Ports 2 | ||
Battery Backup No | ||
Output Current 3.15A | ||
Supply Voltage 240V | ||
- COO (Country of Origin):
- JP
The Mitsubishi Electric PLC CPU module from the iQ-F series is designed for Compact control applications requiring fast switching and integrated communication. It combines digital I/O with source-type transistor outputs and multiple connectivity options for flexible deployment.
Integrated digital inputs are 14
Integrated transis to r outputs are 10
Output logic is source
Includes Ethernet port for network communication
Includes SD card slot for data logging and program s to rage
Related links
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller 24-Input, Sink
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller 36-Input, Sink
- Mitsubishi Electric FX3G Series Logic Module 14-Input, Sink Input
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller 36-Input, Sink Input
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller 24-Input, Sink Input
- Mitsubishi Electric FX3S Series PLC CPU 16-Input, Sink Input
- Mitsubishi Electric MELSEC IQ-F Series PLC CPU 16-Input, Digital Input
- Mitsubishi Electric FX3S Series PLC CPU 12-Input, Sink Input
