Mitsubishi Electric MELSEC IQ-F Series PLC CPU, 16-Input, Digital Input, 14 Outputs, Transistor Output
- RS Stock No.:
- 697-850
- Mfr. Part No.:
- FX5S-30MT/ESS
- Brand:
- Mitsubishi Electric
Subtotal (1 unit)*
$770.05
(exc. GST)
$847.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $770.05 |
*price indicative
- RS Stock No.:
- 697-850
- Mfr. Part No.:
- FX5S-30MT/ESS
- Brand:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | PLC CPU | |
| Series | MELSEC IQ-F | |
| Number of Inputs | 16 | |
| Output Type | Transistor | |
| Input Type | Digital | |
| Number of Outputs | 14 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 90mm | |
| Depth | 79mm | |
| Standards/Approvals | RoHS | |
| Length | 100mm | |
| Battery Backup | Yes | |
| Program Capacity | 48000Steps | |
| Supply Voltage | 240V ac | |
| Display Included | Yes | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type PLC CPU | ||
Series MELSEC IQ-F | ||
Number of Inputs 16 | ||
Output Type Transistor | ||
Input Type Digital | ||
Number of Outputs 14 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Width 90mm | ||
Depth 79mm | ||
Standards/Approvals RoHS | ||
Length 100mm | ||
Battery Backup Yes | ||
Program Capacity 48000Steps | ||
Supply Voltage 240V ac | ||
Display Included Yes | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- JP
The Mitsubishi Electric PLC CPU module from the iQ-F series is designed for Compact control systems powered by AC input. It features standard 24 V DC digital inputs and fast-switching transistor outputs with source logic, making it suitable for high-speed automation tasks.
Power supply is AC
Integrated digital inputs are 16 at 24 V DC
Integrated transis to r outputs are 14
Output logic is source
Related links
- Mitsubishi Electric MELSEC IQ-F Series PLC CPU 36-Input, Digital Input
- Mitsubishi Electric MELSEC IQ-F Series PLC CPU 24-Input, Digital Input
- Mitsubishi Electric MELSEC IQ-F Series PLC CPU for Use with Input/Output Module
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller for Use with MELSEC iQ-R Series PLC component
- Mitsubishi Electric MELSEC iQ-F Series PLC CPU 16-Input, Analogue Input
- Mitsubishi Electric FX3S Series PLC CPU 16-Input, Sink Input
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller 14-Input, Sink
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller 24-Input, Sink
