Schneider Electric Modicon M580 Series PLC CPU
- RS Stock No.:
- 654-570
- Mfr. Part No.:
- BMEH584040C
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$33,796.55
(exc. GST)
$37,176.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33,796.55 |
*price indicative
- RS Stock No.:
- 654-570
- Mfr. Part No.:
- BMEH584040C
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Modicon M580 | |
| Product Type | PLC CPU | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Modicon M580 | ||
Product Type PLC CPU | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Schneider Electric Cutting-edge redundant processor module designed for high-performance automation in industrial applications. Engineered for reliability, it features HSBY Level 4, ensuring continuous operation through its dual-processor architecture. Its conformal coating guarantees protection in harsh environments, making it ideal for demanding manufacturing settings. With significant communication capabilities and storage options including expandable flash memory and substantial integrated RAM this processor module supports complex control tasks, enhancing process efficiency and control precision. The Modicon M580 offers exceptional resilience against vibrations and shocks, positioned for flexible deployments across various operational scenarios.
High-capacity expandable flash memory of 4 GB provides ample data storage for extensive applications
Integrated RAM options of 10 kB, 16 MB, and 2048 kB ensure optimal performance for system memory, program, and data processing
Supports 1 Ethernet TCP/IP service port and 2 Ethernet TCP/IP device network connections for versatile integration
Accommodates up to 64 distributed equipment and 16 remote I/O stations, promoting extensive system scalability
Complies with multiple international directives and standards, ensuring reliability and safety
Integral status LEDs provide instant feedback on processor operation and system health, facilitating quick troubleshooting
Related links
- Schneider Electric Modicon M580 Series PLC CPU
- Schneider Electric Modicon M580 Series PLC CPU, Analogue Input
- Schneider Electric Modicon M580 Series PLC CPU for Use with Modicon M580
- Schneider Electric Modicon M580 Series Communication Module
- Schneider Electric Modicon M580 Series PLCs-Programmable Logic Controller, Analogue Input
- Schneider Electric Modicon M580 Series Memory Module
- Schneider Electric Modicon M580 Series Module
- Schneider Electric Modicon M580 Series Module, Analogue Input
