Schneider Electric 170AM Series PLCs-Programmable Logic Controller, 8-Input, Analogue Input, Discrete, Analogue Output
- RS Stock No.:
- 653-848
- Mfr. Part No.:
- 170AMM09000
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,891.66
(exc. GST)
$4,280.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,891.66 |
*price indicative
- RS Stock No.:
- 653-848
- Mfr. Part No.:
- 170AMM09000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLCs-Programmable Logic Controller | |
| Series | 170AM | |
| Number of Inputs | 8 | |
| Output Type | Discrete, Analogue | |
| Input Type | Analogue | |
| Standards/Approvals | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLCs-Programmable Logic Controller | ||
Series 170AM | ||
Number of Inputs 8 | ||
Output Type Discrete, Analogue | ||
Input Type Analogue | ||
Standards/Approvals No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- ID
The Schneider Electric Modicon momentum automation platform is designed for seamless integration within industrial environments, offering advanced distributed analog and discrete I/O functionality. This robust I/O base provides essential capabilities to handle various input and output demands, accommodating differential analog inputs and discrete outputs with exceptional precision. Engineered to support a range of applications, it ensures reliability and efficiency, making it an ideal solution for modern automation needs.
Includes multiple groups: 2 discrete outputs, 4 discrete inputs, and 4 analog differential inputs for versatile connectivity
Differential analogue input types enhance measurement accuracy with resolutions up to 14 bits
Supports various voltage ranges, ensuring compatibility with diverse analogue signals
Discrete I/O features positive logic for reliable signal processing
Protection features such as short-circuit and overload protection ensure safe operation
Conversion times of 1 ms for analogue outputs and 10 ms for inputs facilitate speedy responsiveness
Compact design with dimensions of 125 mm in height, 141.5 mm in width, and only 47.5 mm deep, enabling space-efficient installations
Certified for UL, CSA, and FM Class 1 Division 2, providing assurance of safety and compliance in hazardous locations
LED indicators enhance local signalling, allowing easy monitoring of channel status
- RS Stock No. 0653970
- Mfr. Part No. BMEP582040H
Each
$12,977.33
- RS Stock No. 0279680
- Mfr. Part No. 705001/08-54-00-36/224,225
Each
$2,701.13
- RS Stock No. 0828491
- Mfr. Part No. LRK12RD024B
Each
$275.24
- RS Stock No. 0336596
- Mfr. Part No. TM172PBG28R
Each
$4,099.29
Related links
- Siemens 6AG1 Series PLCs-Programmable Logic Controller 8-Input, Analogue Input
- Lovato LRD Series Programmable Logic Controller 8-Input, Analogue Input
- Lovato LRD Series Programmable Logic Controller 8-Input, Analogue Input
- Lovato LRK Series Programmable Logic Controller 8-Input, Analogue Input
- WAGO Logic Controller Digital Output Analogue Input
- Siemens LOGO! Series Logic Module 8-Input, Analogue Input
- Controllino Controllino MINI Series Controller 8-Input, Analogue Input
- Controllino Controllino MINI Pure Series Controller 8-Input, Analogue Input












