Phoenix Contact Axioline F Series Controller
- RS Stock No.:
- 521-316
- Mfr. Part No.:
- 1114234
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 521-316
- Mfr. Part No.:
- 1114234
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | Axioline F | |
| Product Type | Controller | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Depth | 75mm | |
| Standards/Approvals | IEC 60068-2-27, EU RoHS, EU REACH, EN 61140, VDE-AR-N 4110/4120, IEC 61140, IEC 61000-6-4, EN 61131-2, EN 61000-6-4, IEC 61000-6-2, EN 61000-6-2, EN 60715 | |
| Programming Language Used | JAVA, C, C++ | |
| Communication Port Type | RJ45 | |
| Number of Communication Ports | 2 | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series Axioline F | ||
Product Type Controller | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Depth 75mm | ||
Standards/Approvals IEC 60068-2-27, EU RoHS, EU REACH, EN 61140, VDE-AR-N 4110/4120, IEC 61140, IEC 61000-6-4, EN 61131-2, EN 61000-6-4, IEC 61000-6-2, EN 61000-6-2, EN 60715 | ||
Programming Language Used JAVA, C, C++ | ||
Communication Port Type RJ45 | ||
Number of Communication Ports 2 | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Controller is designed for integration in power generation systems, offering a robust solution for managing energy flow into medium- and high-voltage grids. Built on the AXC F 2152 platform, this controller operates in compliance with stringent VDE-AR-N standards, ensuring reliability and safety. Users can customise it through a basic application that allows for versatile power control solutions.
Designed to withstand rigorous operating conditions ensuring longevity and performance reliability
Incorporates high level language support for programming offering versatility for developers
Equipped with a real time clock for precise scheduling and system monitoring
Related links
- Phoenix Contact Axioline F Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact Axioline F Series Safety Module 2 Outputs NO
- Phoenix Contact Axioline F Series Safety Module for Use with PLC
- Phoenix Contact Axioline F Series Card Slot Filler for Use with PLC and IO Module
- Phoenix Contact Axioline F Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact Axioline F Series Safety Module 4 Outputs NO
- Phoenix Contact Axioline X Series I/O Module Analogue Output Analogue Input
- Phoenix Contact Axioline X Series I/O Module Analogue Output Digital, Analogue Input
