Phoenix Contact Axioline F Series PLC I/O Module for Use with Axioline F Station
- RS Stock No.:
- 217-6282
- Mfr. Part No.:
- 1007352
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$520.49
(exc. GST)
$572.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $520.49 |
*price indicative
- RS Stock No.:
- 217-6282
- Mfr. Part No.:
- 1007352
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Special Function Module | |
| Product Type | PLC I/O Module | |
| Series | Axioline F | |
| For Use With | Axioline F Station | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 61000-4-6/IEC 61000-4-6, VDE 0140-1, IEC 61140, IEC 60664-1, EN 61140, EN 61000-6-2, EN 61000-4-5/IEC 61000-4-5, EN 61000-4-4/IEC 61000-4-4, EN 61000-4-3/IEC 61000-4-3, EN 61000-4-2/IEC 61000-4-2, EN 60664-1, EN 60068-2-6/IEC 60068-2-6, EN 60068-2-27/IEC 60068-2-27 | |
| Hazardous Area Certification | UL, cUL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Special Function Module | ||
Product Type PLC I/O Module | ||
Series Axioline F | ||
For Use With Axioline F Station | ||
IP Rating IP20 | ||
Standards/Approvals EN 61000-4-6/IEC 61000-4-6, VDE 0140-1, IEC 61140, IEC 60664-1, EN 61140, EN 61000-6-2, EN 61000-4-5/IEC 61000-4-5, EN 61000-4-4/IEC 61000-4-4, EN 61000-4-3/IEC 61000-4-3, EN 61000-4-2/IEC 61000-4-2, EN 60664-1, EN 60068-2-6/IEC 60068-2-6, EN 60068-2-27/IEC 60068-2-27 | ||
Hazardous Area Certification UL, cUL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact AXL series have special function module have pulse width modulation for the output signals. This module have transmission speed in local bus 100 Mbps and this module have 2 numbers of output.
IP degree of protection is IP20
Ambient temperature for operation is -25 °C to 60 °C
Related links
- Phoenix Contact Axioline F Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact ALX F Series Remote I/O Module for Use with Axioline F Station
- Phoenix Contact Axioline F Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact PLC Expansion Module for use with Axioline F Station
- Phoenix Contact AXL F Series Remote I/O Module for Use with Axioline F Station
- Phoenix Contact Axioline F XC Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL F IOL8 2H Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F RTD4 XC 1H Series PLC I/O Module for Use with Axioline F Station
