Schneider Electric TM2 Series Series Logic Controller, 4-Input, Discrete Input, 4 Outputs, Transistor Output
- RS Stock No.:
- 577-094
- Mfr. Part No.:
- TM262M05MESS8T
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,702.92
(exc. GST)
$4,073.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,702.92 |
*price indicative
- RS Stock No.:
- 577-094
- Mfr. Part No.:
- TM262M05MESS8T
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | TM2 Series | |
| Product Type | Logic Controller | |
| Number of Inputs | 4 | |
| Output Type | Transistor | |
| Input Type | Discrete | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 1.9km | |
| Standards/Approvals | UL 61010-2-201, UL 61010-1, IEC 61131-2, CSA C22.2 No 61010-2-201, CSA C22.2 No 61010-1, CSA C22.2 No 213, ANSI/ISA 12-12-01 | |
| Width | 125mm | |
| Depth | 90mm | |
| Supply Voltage | 24V | |
| Mount Type | Rail | |
| Output Current | 500mA | |
| Program Capacity | 32MB | |
| Communication Port Type | Ethernet | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series TM2 Series | ||
Product Type Logic Controller | ||
Number of Inputs 4 | ||
Output Type Transistor | ||
Input Type Discrete | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 1.9km | ||
Standards/Approvals UL 61010-2-201, UL 61010-1, IEC 61131-2, CSA C22.2 No 61010-2-201, CSA C22.2 No 61010-1, CSA C22.2 No 213, ANSI/ISA 12-12-01 | ||
Width 125mm | ||
Depth 90mm | ||
Supply Voltage 24V | ||
Mount Type Rail | ||
Output Current 500mA | ||
Program Capacity 32MB | ||
Communication Port Type Ethernet | ||
- COO (Country of Origin):
- ID
The Schneider Electric Motion controller supports 4 axes with a speed of 5 ns per instruction. It features optimized Ethernet and Sercos communication for seamless machine-to-plant integration. Designed for high-precision and real-time control in automation systems. Ideal for advanced motion control applications.
IP20 protection rated
CE Marking
Related links
- Schneider Electric TM2 Series Series Logic Controller 14-Input, Analogue Input
- Schneider Electric Modicon TM Series Logic Controller 4-Input, Digital Input
- Schneider Electric M262 Series Logic Controller 4-Input, Digital Input
- Schneider Electric Zelio Logic Series I/O Module 4-Input, Discrete Input
- Schneider Electric Modicon M221 Series Logic Controller 24-Input, Discrete Input
- Schneider Electric Modicon TM Series Logic Controller 24-Input Current Input
- Schneider Electric Modicon TM Series PLC CPU 24-Input, Discrete Input
- Schneider Electric Modicon TM Series PLC CPU 14-Input, Discrete Input
