Siemens SIMATIC S7-1200 G2 Series PLC CPU, 14-Input, Digital Input, 10 Outputs, Relay Output
- RS Stock No.:
- 432-063
- Mfr. Part No.:
- 6ES7214-1HH50-0XB0
- Brand:
- Siemens
Subtotal (1 unit)*
$923.46
(exc. GST)
$1,015.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 19 November 2026
Units | Per unit |
|---|---|
| 1 + | $923.46 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 432-063
- Mfr. Part No.:
- 6ES7214-1HH50-0XB0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC CPU | |
| Series | SIMATIC S7-1200 G2 | |
| Number of Inputs | 14 | |
| Output Type | Relay | |
| Input Type | Digital | |
| Number of Outputs | 10 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 8mm | |
| Depth | 100mm | |
| Standards/Approvals | CE mark, cULus, RCM, UL Approval | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture, Saves Energy | |
| Number of Communication Ports | 2 | |
| Mount Type | DIN Rail | |
| Communication Port Type | RJ45 | |
| Programming Language Used | FBD, LAD, SCL | |
| Program Capacity | 250kB | |
| Supply Voltage | 24V | |
| Battery Backup | Yes | |
| Output Current | 2A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC CPU | ||
Series SIMATIC S7-1200 G2 | ||
Number of Inputs 14 | ||
Output Type Relay | ||
Input Type Digital | ||
Number of Outputs 10 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Width 8mm | ||
Depth 100mm | ||
Standards/Approvals CE mark, cULus, RCM, UL Approval | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture, Saves Energy | ||
Number of Communication Ports 2 | ||
Mount Type DIN Rail | ||
Communication Port Type RJ45 | ||
Programming Language Used FBD, LAD, SCL | ||
Program Capacity 250kB | ||
Supply Voltage 24V | ||
Battery Backup Yes | ||
Output Current 2A | ||
- COO (Country of Origin):
- CN
Siemens 6ES7 Series PLC CPU, 14 Digital Inputs, 10 Digital Outputs - 6ES7214-1HH50-0XB0
Features & Benefits
Applications
What power supply specifications are required for operation?
How does this controller help enhance automation processes?
What security features are included to protect programming data?
Can this controller handle high-speed counting tasks?
Related links
- Siemens SIMATIC S7-1200 G2 Series PLC CPU 14-Input, Digital Input
- Siemens SIMATIC S7-1200 G2 Series PLC CPU 14-Input, Digital Input
- Siemens SIMATIC S7-1200 G2 Series PLC CPU 8-Input, Digital Input
- Siemens SIMATIC S7-1200 G2 Series PLC CPU 8-Input, Digital Input
- Siemens SIMATIC S7-1200 Series PLC CPU 14-Input, Analogue Input
- Siemens SIMATIC S7-1200 Series PLC CPU 14-Input, Analogue Input
- Siemens SIMATIC S7-1200F Series PLC CPU 14-Input, Analogue Input
- Siemens SIMATIC S7-1200 Series PLC CPU Relay Output Analogue, Digital Input
