WIS Portenta WIS PLC Series Series Controller, 8-Input, Analogue Input, Relay Output
- RS Stock No.:
- 350-546
- Mfr. Part No.:
- 040000400100
- Brand:
- WIS Portenta
Subtotal (1 unit)*
$1,216.62
(exc. GST)
$1,338.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,216.62 |
*price indicative
- RS Stock No.:
- 350-546
- Mfr. Part No.:
- 040000400100
- Brand:
- WIS Portenta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIS Portenta | |
| Product Type | Controller | |
| Series | WIS PLC Series | |
| Number of Inputs | 8 | |
| Output Type | Relay | |
| Input Type | Analogue | |
| Standards/Approvals | No | |
| Supply Voltage | 12V dc, 24V dc | |
| Select all | ||
|---|---|---|
Brand WIS Portenta | ||
Product Type Controller | ||
Series WIS PLC Series | ||
Number of Inputs 8 | ||
Output Type Relay | ||
Input Type Analogue | ||
Standards/Approvals No | ||
Supply Voltage 12V dc, 24V dc | ||
- COO (Country of Origin):
- ES
The WIS Portenta H7 IoT PLC is a compact and versatile device designed for industrial automation applications. It features 8 inputs (including 4 analogue/digital configurable inputs) and 5 outputs, making it suitable for various control tasks. The controller operates on a 12 to 24 VDC power supply. It is designed to function reliably within an operating temperature range of 0 to 60°C.
2MB flash and 1MB RAM memory
Shock resistance
Stored program method control method
- RS Stock No. 0350545
- Mfr. Part No. 040000300100
Each
$597.26
- RS Stock No. 0636697
- Mfr. Part No. MXD12RD7ET
Each
$364.92
- RS Stock No. 7609266
- Mfr. Part No. ZEN-CIF01
Each
$463.42
- RS Stock No. 0479567
- Mfr. Part No. TM221CE24U
Each
$1,372.56
Related links
- WIS Portenta WIS PLC Series Series Controller 8-Input, Analogue Input
- Industrial Shields WIS PLC Series Series PLC I/O Module Digital Output Analogue, Digital Input
- Industrial Shields WIS PLC Series Series PLC I/O Module Analogue Output Digital, Analogue Input
- Controllino Controllino MINI Series Controller 8-Input, Analogue Input
- Controllino Controllino MINI Pure Series Controller 8-Input, Analogue Input
- Lovato LRK Series Programmable Logic Controller 8-Input, Analogue Input
- Lovato LRD Series Programmable Logic Controller 8-Input, Analogue Input
- Siemens 6AG1 Series PLCs-Programmable Logic Controller 8-Input, Analogue Input












