Schneider Electric TM17 Series Controller, 12-Input, Analogue Input, 12 Outputs, Analogue (0 to 10 V) Output
- RS Stock No.:
- 683-341
- Mfr. Part No.:
- TM172PDG42SI
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,395.93
(exc. GST)
$1,535.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,395.93 |
*price indicative
- RS Stock No.:
- 683-341
- Mfr. Part No.:
- TM172PDG42SI
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Controller | |
| Series | TM17 | |
| Number of Inputs | 12 | |
| Output Type | Analogue (0 to 10 V) | |
| Input Type | Analogue | |
| Number of Outputs | 12 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Length | 110mm | |
| Depth | 60.5mm | |
| Output Current | 3A | |
| Display Included | Yes | |
| Number of Communication Ports | 6 | |
| Mount Type | DIN Rail | |
| Communication Port Type | CAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Controller | ||
Series TM17 | ||
Number of Inputs 12 | ||
Output Type Analogue (0 to 10 V) | ||
Input Type Analogue | ||
Number of Outputs 12 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Length 110mm | ||
Depth 60.5mm | ||
Output Current 3A | ||
Display Included Yes | ||
Number of Communication Ports 6 | ||
Mount Type DIN Rail | ||
Communication Port Type CAN | ||
- COO (Country of Origin):
- IT
The Schneider Electric Modicon M172 range an offer of programmable controllers for HVAC solutions. This programmable controller offers 12 discrete inputs with sink or source (positive/negative) discrete logic. It is a module with discrete input voltage of 24V AC/DC, 2.5mA. It offers 12 configurable by pair analogue input and 2 analogue outputs of 4mA to 20mA, ±0V to ±10V. It features 3 LEDs for programmable and 1 LED for power signalling. It is an IP20 rated product. Its dimensions are 144mm (width) x 60.5mm (depth) x 110mm (height). It weighs 0.385kg. The main application of this module is HVAC control. This product is certified by CE, RCM, EAC, CSA and CURus. It meets IEC 61000-4-2, EN 60068-2-6 Fc, IEC 61000-4-3, IEC 61000-4-5, EN 60730-1 and EN 60730-2-9 standards.
Product specific application is HVAC control
Variant is programmable
Total inputs and outputs is 42
Discrete input number is 12
Related links
- Schneider Electric TM17 Series Controller 11-Input, Analogue (0 to 10 V) Input
- Schneider Electric TM17 Series Controller Digital Output Digital, Analogue Input
- Controllino Controllino MAXI Series Controller 12-Input, Analogue Input
- Jumo 705001 Series Controller 24-Input, Analogue Input
- Schneider Electric Modicon M172 Series Controller 24-Input Digital Input
- Controllino Controllino MAXI Power Series Controller 12-Input, Analogue Input
- Controllino Controllino MAXI Pure Series Controller 12-Input, Analogue Input
- Schneider Electric Modicon M580 Series PLCs-Programmable Logic Controller, Analogue Input
