Schneider Electric PLC I/O Module Modicon TM
- RS Stock No.:
- 806-6979
- Mfr. Part No.:
- TM3DQ16TK
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$293.51
(exc. GST)
$322.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $293.51 |
*price indicative
- RS Stock No.:
- 806-6979
- Mfr. Part No.:
- TM3DQ16TK
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC I/O Module | |
| Mount Type | DIN Rail, Panel | |
| Maximum Operating Temperature | 60°C | |
| Depth | 81.3mm | |
| Standards/Approvals | cULus | |
| Width | 21.4mm | |
| Series | Modicon TM | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC I/O Module | ||
Mount Type DIN Rail, Panel | ||
Maximum Operating Temperature 60°C | ||
Depth 81.3mm | ||
Standards/Approvals cULus | ||
Width 21.4mm | ||
Series Modicon TM | ||
Length 90mm | ||
- COO (Country of Origin):
- CN
Modicon TM3 - Digital Output Modules
Digital output modules for Modicon M221, M241 and M251 logic controllers
Modicon TM3 digital output modules
Types with different numbers of digital outputs
Output types with relay or transistor available
Terminal block with screw or spring connectors
Schneider Electric Modicon TM3
The Modicon TM3 is a MachineStruxure I/O system. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
The Modicon TM3 expansion module offer provides an opportunity to enhance the capabilities of Modicon M221, M241 and M251 logic controllers.
In addition, the TM3 expansion system is flexible due to the possibility of remotely locating some of the TM3 modules in the enclosure or another cabinet (up to 5 meters away, using a bus expansion system.

