Schneider Electric PLC I/O Module Modicon TM
- RS Stock No.:
- 770-2532
- Distrelec Article No.:
- 303-08-325
- Mfr. Part No.:
- TM5SDO12TK
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$284.69
(exc. GST)
$313.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $284.69 |
*price indicative
- RS Stock No.:
- 770-2532
- Distrelec Article No.:
- 303-08-325
- Mfr. Part No.:
- TM5SDO12TK
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC I/O Module | |
| Mount Type | DIN Rail | |
| Depth | 12.5mm | |
| Standards/Approvals | UL, CSA | |
| Width | 75mm | |
| Series | Modicon TM | |
| Length | 99mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC I/O Module | ||
Mount Type DIN Rail | ||
Depth 12.5mm | ||
Standards/Approvals UL, CSA | ||
Width 75mm | ||
Series Modicon TM | ||
Length 99mm | ||
Modicon M258 - TM5 Digital Modules
The Modicon M258 PLC range is completed by an expansion module offer.
All digital modules are programmed with the SoMachine software.
Modicon TM5 Digital Modules
Simplified wiring and maintenance of devices with removable spring terminals
Simple interlocking mechanical assembly
DIN rail mounting

