Crouzet Millenium 3 Series Wiring System for Use with Millenium III XB10, Millenium III XB26, Millenium III XD10,
- RS Stock No.:
- 742-4147
- Mfr. Part No.:
- 88970127
- Brand:
- Crouzet
This image is representative of the product range
Subtotal (1 unit)*
$377.43
(exc. GST)
$415.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $377.43 |
*price indicative
- RS Stock No.:
- 742-4147
- Mfr. Part No.:
- 88970127
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Accessory Type | RJ45 Wiring Kit | |
| Product Type | Wiring System | |
| Series | Millenium 3 | |
| For Use With | Millenium III XB10, Millenium III XB26, Millenium III XD10, Millenium III XD26 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Accessory Type RJ45 Wiring Kit | ||
Product Type Wiring System | ||
Series Millenium 3 | ||
For Use With Millenium III XB10, Millenium III XB26, Millenium III XD10, Millenium III XD26 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Sandwich Communication Extensions XN07
Sandwich communication extension for XD10/XB10 and XD26/XB26
Exchange of input/output state with FBD programming
Only compatible with Smart controllers
Periodic exchanges with max. 6 XN06 extensions
Automatic recognition of number of slaves
RJ45 wiring kit available consisting of 2 tees, 2 ferrules, 1 x 4-pair FTP cable (3 m)
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
The Compact Controller has around twice the memory size
The Expandable Controller has around four times the memory size
10 bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)
18 character (formerly 12), 4 line display with scrolling text and bargraph functionality
Choice of ladder or function block programming
Related links
- Crouzet Millenium 3 Series Probe for Use with Millenium III Series
- Crouzet Millenium 3 Series Direct Read Potentiometer for Use with Millenium III Series
- Crouzet Millenium 3 Series Memory for Use with Millenium III Series
- Crouzet Millenium 3 Series PLC Cable for Use with Millenium III Series
- Crouzet PLC Programming Software for Use with Millenium III Series
- Crouzet Millenium 3 Series Probe for Use with Millenium 3, Millenium Evo & em4
- Crouzet Millenium 3 Series PLC Accessory for Use with Millenium 3
- Crouzet Millenium 3 Series PLC Expansion Module for Use with Millenium 3 Series
