Schneider Electric PLC I/O Module Modicon TM
- RS Stock No.:
- 806-6954
- Distrelec Article No.:
- 301-12-092
- Mfr. Part No.:
- TM3DQ8T
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$309.57
(exc. GST)
$340.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $309.57 |
*price indicative
- RS Stock No.:
- 806-6954
- Distrelec Article No.:
- 301-12-092
- Mfr. Part No.:
- TM3DQ8T
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC I/O Module | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 55°C | |
| Width | 27.4mm | |
| Depth | 84.6mm | |
| Standards/Approvals | cULus | |
| Length | 90mm | |
| Series | Modicon TM | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC I/O Module | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 55°C | ||
Width 27.4mm | ||
Depth 84.6mm | ||
Standards/Approvals cULus | ||
Length 90mm | ||
Series Modicon TM | ||
Schneider Electric PLC I/O Module, 24V DC Output Voltage, 8 Outputs - TM3 Series - TM3DQ8T
Keen to make sure the right commands get through to your automated devices? Install this PLC I/O module from Schneider Electric. It's a reliable workmate that accurately relays messages from your Modicon M221, M241 and M251 logic controller to keep efficiency on point. Using its eight outputs, you can hook up multiple circuits to simplify your setup. As it has a removable terminal, wiring this unit is quick and straightforward. Just remove the panel, terminate the conductors and snap it back on.
Features & Benefits
• 500V AC insulation between outputs and internal logic helps prevent damage and downtime
• Withstands electromagnetic interference to deliver crystal-clear signal transfer
• LED status indicators for each channel speed up troubleshooting
• Vibration-resistant to ensure secure connections even in shaky applications
Applications
• Food and beverage processing
• Security equipment
• Robotics systems
• Aerospace industry
What temperatures can this PLC I/O module handle?
When vertically installed, it delivers reliable performance in temperatures between -10°C and +35°C. For horizontal installation, this range expands to between -10°C and +55°C.
Is this PLC I/O module safe to touch?
Yes, its IP20 rating indicates effective protection against objects larger than 12.5mm, so it's touch-proof.
