Mitsubishi Electric FX3U Series Series PLC I/O Module for Use with FX3U Series
- RS Stock No.:
- 539-0774
- Mfr. Part No.:
- FX3U-4AD-TC-ADP
- Brand:
- Mitsubishi Electric
Subtotal (1 unit)*
$990.22
(exc. GST)
$1,089.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $990.22 |
*price indicative
- RS Stock No.:
- 539-0774
- Mfr. Part No.:
- FX3U-4AD-TC-ADP
- Brand:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Accessory Type | PLC I/O Module | |
| Product Type | PLC I/O Module | |
| Series | FX3U Series | |
| For Use With | FX3U Series | |
| Standards/Approvals | cUL, CE, UL | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Accessory Type PLC I/O Module | ||
Product Type PLC I/O Module | ||
Series FX3U Series | ||
For Use With FX3U Series | ||
Standards/Approvals cUL, CE, UL | ||
Hazardous Area Certification NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Analogue I/O Adapters
Analogue I/O modules with 4 channels, 12 bit resolution and direct addressing. Suitable for connection to FX3U PLC's only.
4AD module with 4 channels suitable for 0-10V and 4-20mA analogue inputs
4DA module with 4 channels suitable for 0-10V and 4-20mA analogue outputs
4AD-PT module with 4 channels suitable for PT100 temperature probes/ analogue inputs
4AD-TC module with 4 channels suitable for thermocouple temperature probes/ analogue inputs
Mitsubishi FX3U
FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.
Note
These modules fit on the left-hand side of FX3U base units and require one of the following modules to connect to the PLC: FX3U-232-BD (539-0869), FX3U-422-BD (539-0875), FX3U-485-BD (539-0881), FX3U-USB-BD (539-0897), FX3U-CNV-BD (539-0904). Supply voltage is taken from PLC base unit.
Related links
- Mitsubishi FX3U Series Series PLC I/O Module for Use with FX3U Series, Analogue
- Mitsubishi MELSEC FX Series PLC I/O Module for Use with MELSEC FX Series Relay, Transistor
- LKMelectronic LKM Temperature Transmitter Type B Type E Type K Type N Type S, Type
- Phoenix Contact Temperature Transmitter Type A Type C Type E Type K Type N
- Fluke calibration 1524 Handheld Digital Thermometer Type E K Type J 2
- Sefram SEFRAM9816B Desk Digital Thermometer K Type N Type T 4 Input(s), 1767
- Mitsubishi Electric FX5 Series Analogue Module for Use with iQ FX5 PLC Thermocouple
- Chauvin Arnoux CA 1821 Wired Digital Thermometer Type R K Type T 1 Input(s),
