Phoenix Contact AXL F DO16/2 2H Series PLC I/O Module for Use with Axioline F Station

Subtotal (1 unit)*

$423.00

(exc. GST)

$465.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$423.00

*price indicative

RS Stock No.:
207-4832
Distrelec Article No.:
303-44-860
Mfr. Part No.:
1027904
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

I/O Module

Product Type

PLC I/O Module

Series

AXL F DO16/2 2H

For Use With

Axioline F Station

IP Rating

IP20

Hazardous Area Certification

UL, cUL

Standards/Approvals

UL, cUL

Communication Protocol

100 Mbps

Supply Voltage

24V dc

COO (Country of Origin):
DE
The Phoenix Contact The module is designed for use within an Axioline F station. It is used to output digital signal and the output are protected against short circuit and overload. It has 16 output and used 2-wire, transmission speed in the local bus is 100 Mbps.

Ambient temperature -25 °C to 60 °C

Degree of protection IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy