Phoenix Contact VIP-CAB-FLK14/AXIO Series PLC Cable for Use with Phoenix Contact Axioline
- RS Stock No.:
- 861-3235
- Mfr. Part No.:
- 2901604
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 861-3235
- Mfr. Part No.:
- 2901604
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable & Connector | |
| Series | VIP-CAB-FLK14/AXIO | |
| For Use With | Phoenix Contact Axioline | |
| Cable Length | 500mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable & Connector | ||
Series VIP-CAB-FLK14/AXIO | ||
For Use With Phoenix Contact Axioline | ||
Cable Length 500mm | ||
- COO (Country of Origin):
- DE
Round cable set
controller: Axioline Realtime I/O
connection 1: Single wires (8-position) (The wires are marked and fitted with ferrules)
connection 2: IDC/FLK socket strip (1x 14-position, 90 °-out put)
cable length: 0.5 m
8 pre-assembled open ends, for connection to the Axioline realtime I/O system
1:1 connection
Transmission of groups of 8 channels
Related links
- Phoenix Contact VIP-CAB-FLK14/AXIO Series PLC Cable for Use with Phoenix Contact Axioline
- Phoenix Contact VIP-CAB-FLK14/AXIO,14/4 Series PLC Cable for Use with Phoenix Contact Axioline
- Phoenix Contact VIP-CAB-FLK14/FR/OE/0.14/1.0M Series Cable
- Phoenix Contact VIP-CAB-FLK20/FR/OE/0.14/1.5M Series PLC Cable for Use with Controller
- Phoenix Contact VIP-CAB-FLK40/0.14/2.0M Series Cable
- Phoenix Contact Axioline F Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact Axioline SE Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact Axioline F Series PLC I/O Module for Use with Axioline F Modular I/O System
