Phoenix Contact PLC Cable for Use with Emerson DeltaV

Stock information currently inaccessible
RS Stock No.:
857-6479
Mfr. Part No.:
2304908
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Connecting Cable

Product Type

PLC Cable

For Use With

Emerson DeltaV

IP Rating

IP00

Hazardous Area Certification

No

Standards/Approvals

UL, EAC, cULus, cUL

COO (Country of Origin):
DE
Round cable set; controller: Emerson Delta V; connection 1: IDC/FLK socket strip (2x 20-position); connection 2: IDC/FLK socket strip (1x 50-position); cable length: 2 m

System cables specifically designed for 32-channel I/O modules with 40-pin MTB for connecting I/O modules to 32-channel VARIOFACE interface modules;The DeltaV system can be used to install the process wiring via "mass termination blocks" (MTBs) using flat-ribbon cable plugs

Related links