Phoenix Contact PLC Cable for Use with Schneider Electric Modicon M340
- RS Stock No.:
- 863-6770
- Mfr. Part No.:
- 2321651
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$146.48
(exc. GST)
$161.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.48 |
*price indicative
- RS Stock No.:
- 863-6770
- Mfr. Part No.:
- 2321651
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Connecting Cable | |
| Product Type | PLC Cable | |
| For Use With | Schneider Electric Modicon M340 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Connecting Cable | ||
Product Type PLC Cable | ||
For Use With Schneider Electric Modicon M340 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Round cable set; controller: MODICON® M340 (BMX DDI 3202K, BMX DDI 6402K, BMX DD0 3202K, BMX DD0 6402K, BMX DDM 3202K); connection 1: Fujitsu connector (1x 40-position); connection 2: IDC/FLK socket strip (1x 50-position); cable length: 2 m
Signal transfer of 32 channels
Related links
- Phoenix Contact PLC Cable for Use with Schneider Electric Modicon M340
- Phoenix Contact CABLE-FCN40 Series PLC Cable for Use with Schneider Electric Modicon M340
- Phoenix Contact CABLE-FCN40 Series Connector for Use with Schneider Electric Modicon M340
- Phoenix Contact, VARIOFACE Front Adapter for use with Schneider Electric Modicon M340
- Schneider Electric Modicon X80 Series Cordset for Use with Modicon M340
- Schneider Electric Modicon X80 Series PLC Power Supply for Use with Modicon M340
- Schneider Electric Modicon X80 Series Connection Kit for Use with Modicon M340
- Schneider Electric Modicon X80 Series Backplane for Use with Modicon M340
