Phoenix Contact FLK Series PLC Cable for Use with Emerson DeltaV

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
857-6215
Mfr. Part No.:
2299220
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Connecting Cable

Product Type

PLC Cable

Series

FLK

For Use With

Emerson DeltaV

IP Rating

IP00

Standards/Approvals

UL, cUL, cULus, EAC

Hazardous Area Certification

No

COO (Country of Origin):
DE
Round cable set; connection 1: IDC/FLK socket strip (1x 10-position); connection 2: IDC/FLK socket strip (1x 10-position); cable length: 1.5 m

Unshielded

Each
$158.50
Each
$68.13
Each
$284.55
Each
$136.74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy