Phoenix Contact PLC Cable for Use with Mitsubishi Melsec Q
- RS Stock No.:
- 857-6306
- Mfr. Part No.:
- 2302492
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-6306
- Mfr. Part No.:
- 2302492
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Splitting Cable | |
| For Use With | Mitsubishi Melsec Q | |
| Cable Length | 2m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Splitting Cable | ||
For Use With Mitsubishi Melsec Q | ||
Cable Length 2m | ||
- COO (Country of Origin):
- DE
Round cable set
controller: Mitsubishi Electric MELSEC Q (Y81P)
connection 1: D-SUB socket strip (1x 37-position)
connection 2: IDC/FLK socket strip (4x 14-position)
cable length: 2 m
Related links
- Phoenix Contact PLC Cable for Use with Mitsubishi Melsec Q
- Phoenix Contact CABLE-FCN40 Series PLC Cable for Use with Mitsubishi Melsec Q Honeywell
- Phoenix Contact CABLE-FCN40 Series PLC Cable for Use with Honeywell MasterLogic 200 Mitsubishi
- Phoenix Contact CABLE-FCN40 Series PLC Cable for Use with Mitsubishi Melsec L Mitsubishi
- Phoenix Contact PLC Cable
- Phoenix Contact PLC Cable for Use with Siemens Top Connect
- Phoenix Contact PLC Cable for Use with Emerson DeltaV
- Phoenix Contact PLC Cable for Use with Sensors and Actuators
