Phoenix Contact PLC Cable for Use with ABB S800 I/O
- RS Stock No.:
- 857-6435
- Mfr. Part No.:
- 2304665
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$222.61
(exc. GST)
$244.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $222.61 |
*price indicative
- RS Stock No.:
- 857-6435
- Mfr. Part No.:
- 2304665
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC Cable | |
| Accessory Type | Splitting Cable | |
| For Use With | ABB S800 I/O | |
| IP Rating | IP00 | |
| Standards/Approvals | cUL, cULus, EAC, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC Cable | ||
Accessory Type Splitting Cable | ||
For Use With ABB S800 I/O | ||
IP Rating IP00 | ||
Standards/Approvals cUL, cULus, EAC, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Round cable set; controller: ABB S800 I/O; connection 1: D-SUB socket strip (1x 25-position); connection 2: IDC/FLK socket strip (2x 14-position); cable length: 3 m
Related links
- Phoenix Contact PLC Cable for Use with ABB S800 I/O
- Phoenix Contact VARIOFACE Series Varioface Module for Use with ABB S800 I/O
- Phoenix Contact PLC I/O Module
- Phoenix Contact PLC I/O Module for Use with Field Devices 24 V dc
- Phoenix Contact FX5 Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact AXL DO 16/3 Series PLC I/O Module for Use with Axioline F
- Phoenix Contact G4 Series PLC I/O Module
- Phoenix Contact 750 Series PLC I/O Module for Use with Inline Station, I/O Module
