Stock information currently inaccessible
- RS Stock No.:
- 855-1385
- Mfr. Part No.:
- 2863135
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PLC I/O Module | |
| Dimensions | 119.8 x 48.8 x 71.5 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PLC I/O Module | ||
Dimensions 119.8 x 48.8 x 71.5 mm | ||
- COO (Country of Origin):
- DE
Inline power terminal, complete with accessories (connection plug and labeling field), 24 V DC, for system voltages UM, US, UL, UANA
Diagnostic and status indicators
Supplies all 24 V DC voltages required for the low-level signal
Related links
- Phoenix Contact G4 Series PLC I/O Module
- Phoenix Contact FX5 Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact ILB BT ADIO Series PLC I/O Module
- Phoenix Contact PSM Series PLC I/O Module
- Phoenix Contact 750 Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact IB IL Series PLC I/O Module
- Phoenix Contact AXL F DO16/1 1H Series PLC I/O Module
- Phoenix Contact IB IL RS 232-PRO-PAC Series PLC I/O Module
