Phoenix Contact Connector for Use with Phoenix Contact Axioline
- RS Stock No.:
- 856-5851
- Mfr. Part No.:
- 2901608
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 856-5851
- Mfr. Part No.:
- 2901608
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cable & Connector | |
| For Use With | Phoenix Contact Axioline | |
| Cable Length | 2.5m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cable & Connector | ||
For Use With Phoenix Contact Axioline | ||
Cable Length 2.5m | ||
Round cable set
controller: Axioline Realtime I/O
connection 1: Single wires (8-position) (The wires are marked and fitted with ferrules)
connection 2: IDC/FLK socket strip (1x 14-position, 90 °-out put)
cable length: 2.5 m
8 pre-assembled open ends, for connection to the Axioline realtime I/O system
1:1 connection
Transmission of groups of 8 channels
Related links
- Phoenix Contact Connector for Use with Phoenix Contact Axioline
- Phoenix Contact PLC Cable for Use with Phoenix Contact Axioline
- Phoenix Contact VIP-CAB-FLK14/AXIO Series PLC Cable for Use with Phoenix Contact Axioline
- Phoenix Contact VIP-CAB-FLK14/AXIO,14/4 Series PLC Cable for Use with Phoenix Contact Axioline
- Phoenix Contact AXL Series BUS Connector for Use with Axioline P
- Phoenix Contact Axioline X Series I/O module Analogue 24-Input Digital Input
- Phoenix Contact PLC Expansion Module for Use with Axioline F Station
- Phoenix Contact PLC I/O Module for Use with Axioline F Modular I/O System
