Phoenix Contact AXL SE IOL4 Series PLC I/O Module for Use with Axioline F Modular I/O System

Subtotal (1 unit)*

$314.22

(exc. GST)

$345.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$314.22

*price indicative

RS Stock No.:
220-5659
Distrelec Article No.:
303-47-969
Mfr. Part No.:
1088132
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

I/O Module

Product Type

PLC I/O Module

Series

AXL SE IOL4

For Use With

Axioline F Modular I/O System

IP Rating

IP20

Standards/Approvals

UL Listed/cUL Listed

Hazardous Area Certification

No

Communication Protocol

IO-Link

COO (Country of Origin):
DE
The Phoenix Contact I/O module with IP20 and IP65/IP67 degrees of protection are suitable for all common bus systems and networks. Acquire input and output data directly in the control cabinet or in your systems and machines. Protect your data and signal traffic reliably and design your systems for every possible area of application. Configure the speed, functions, and structure in accordance with your requirements.

Connection of 4 IO-Link devices

Alternatively connection of one digital sensor or actuator per port

Connection of IO-Link devices in 3-conductor technology

Connection of sensors in 3-conductor technology

Connection of actuators in 2- and 3-conductor technology

Parameter data storage on the master

Substitute value behaviour of inputs and outputs can be parameterized for each port

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy