Phoenix Contact G4 Series PLC I/O Module, Digital
- RS Stock No.:
- 855-3518
- Mfr. Part No.:
- 2862013
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$583.21
(exc. GST)
$641.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $583.21 |
*price indicative
- RS Stock No.:
- 855-3518
- Mfr. Part No.:
- 2862013
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PLC I/O Module | |
| Series | G4 | |
| Output Type | Digital | |
| Number of Outputs | 16 | |
| Output Current | 8 A | |
| Maximum Operating Temperature | +55°C | |
| Dimensions | 140.5 x 48.8 x 71.5 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PLC I/O Module | ||
Series G4 | ||
Output Type Digital | ||
Number of Outputs 16 | ||
Output Current 8 A | ||
Maximum Operating Temperature +55°C | ||
Dimensions 140.5 x 48.8 x 71.5 mm | ||
Inline, Digital output terminal, Digital outputs: 16, 24 V DC, 500 mA, connection method: 3-conductor, transmission speed in the local bus: 2 Mbps, degree of protection: IP20, including Inline connectors and marking fields
Short-circuit-proof and overload-protected outputs
Diagnostic and status indicators
Nominal current per output: 500 mA
Total current of the terminal: 8 A
Connection of actuators in 2- and 3-conductor technology
16 digital outputs
Related links
- Phoenix Contact G4 Series PLC I/O Module, Digital
- Phoenix Contact G4 Series PLC I/O Module
- Phoenix Contact G4 Series PLC I/O Module, Relay
- Phoenix Contact IB IL 24 DO Series PLC I/O Module, Digital
- Phoenix Contact IB IL INC-IN-2MBD-PAC Series PLC I/O Module, Digital
- Phoenix Contact AXL F DI32/1 2H Series PLC I/O Module, Digital
- Phoenix Contact FX5 Series PLC I/O Module, Digital
- Phoenix Contact 750 Series PLC I/O Module, Digital
