Phoenix Contact IB IL INC-IN-2MBD-PAC Series PLC I/O Module, Digital
- RS Stock No.:
- 855-3303
- Mfr. Part No.:
- 2701155
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$173.60
(exc. GST)
$190.96
(inc. GST)
- RS Stock No.:
- 855-3303
- Mfr. Part No.:
- 2701155
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PLC I/O Module | |
| Series | IB IL INC-IN-2MBD-PAC | |
| Output Type | Digital | |
| Number of Outputs | 4 | |
| Output Current | 2 A | |
| Maximum Operating Temperature | +55°C | |
| Dimensions | 140.5 x 12.2 x 71.5 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PLC I/O Module | ||
Series IB IL INC-IN-2MBD-PAC | ||
Output Type Digital | ||
Number of Outputs 4 | ||
Output Current 2 A | ||
Maximum Operating Temperature +55°C | ||
Dimensions 140.5 x 12.2 x 71.5 mm | ||
- COO (Country of Origin):
- DE
Inline XC, Digital output terminal, Digital outputs: 4, 24 V DC, 500 mA, connection method: 3-conductor, Extreme conditions version, transmission speed in the local bus: 500 kbps, degree of protection: IP20, including Inline connector and labeling field
Total current of the terminal: 2 A
Nominal current per output: 500 mA
Connection of actuators in 2- and 3-conductor technology
Diagnostic and status indicators
Can be used under extreme ambient conditions
Coated PCBs
Short-circuit-proof and overload-protected outputs
Extended temperature range of -40 °C ... +70 °C (see Tested successfully: use under extreme ambient conditions in the data sheet)
4 digital outputs
Related links
- Phoenix Contact IB IL 24 DI2-2MBD-PAC Series PLC I/O Module, Analogue
- Phoenix Contact IB IL RS 485/422-2MBD-PAC Series PLC I/O Module
- Phoenix Contact IB IL RS 232-2MBD-PAC Series PLC I/O Module, Motor
- Phoenix Contact IB IL 24 DO2-2A-2MBD-PAC Series PLC I/O Module, Analogue
- Phoenix Contact IB IL 24 DI 16-2MBD-PAC Series PLC I/O Module for Use with Inline Station, I/O Module
- Phoenix Contact IB IL 24 DI8-2MBD-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 24 DO 2-PAC Series PLC I/O Module, Digital
- Phoenix Contact IB IL 24 FLM MULTI-PAC Series PLC I/O Module, Digital

