Phoenix Contact IB IL 400 MLR 1-8A Series PLC I/O Module for Use with PROFIBUS
- RS Stock No.:
- 855-3274
- Mfr. Part No.:
- 2700630
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 855-3274
- Mfr. Part No.:
- 2700630
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC I/O Module | |
| Accessory Type | PLC I/O Module | |
| Series | IB IL 400 MLR 1-8A | |
| For Use With | PROFIBUS | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, cUL, cULus | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC I/O Module | ||
Accessory Type PLC I/O Module | ||
Series IB IL 400 MLR 1-8A | ||
For Use With PROFIBUS | ||
IP Rating IP20 | ||
Standards/Approvals UL, cUL, cULus | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Inline PROFIBUS master/slave, for connecting a PROFIBUS system, complete with accessories (connector and marking field), use only with PC Worx
Size of PROFIBUS process image: up to 48 words of input and output data (a maximum of ten PROFIBUS slaves) or 56 words (a maximum of three PROFIBUS slaves);PROFIBUS connection via 9-pos. D-SUB socket;Operation as DP master or slave;PROFIBUS data transmission speed of 9.6 kbps to 12 Mbps;When operated as the DP master: the configuration data is stored on the memory stick;When operated as the DP slave: device description via GSD file, rotary encoding switch for setting the PROFIBUS address, support for PROFIBUS addresses 1 to 125;DIP switch for setting the operating mode, the startup behavior, the data width, and the transmission speed on the local bus;Diagnostic and status indicators;Maximum of ten DP slaves supported when operated as the DP master
Related links
- Phoenix Contact IB IL 400 BR Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 400 ELR 1-3A Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 400 ELR R-3A Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL Series PLC I/O Module
- Phoenix Contact IB IL Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL RS 232-PRO-PAC Series PLC I/O Module
- Phoenix Contact IB IL SSI-PAC Series PLC I/O Module, Analogue
- Phoenix Contact IB IL MBUS-PAC Series PLC I/O Module for Use with IO Module
