Schneider Electric TM5 Series Analogue Output Module for Use with Modicon M258, Modicon LMC058
- RS Stock No.:
- 276-9395
- Distrelec Article No.:
- 303-08-318
- Mfr. Part No.:
- TM5SAO2L
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$748.39
(exc. GST)
$823.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $748.39 |
*price indicative
- RS Stock No.:
- 276-9395
- Distrelec Article No.:
- 303-08-318
- Mfr. Part No.:
- TM5SAO2L
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Analogue Output Module | |
| Product Type | Analogue Output Module | |
| Series | TM5 | |
| For Use With | Modicon M258, Modicon LMC058 | |
| IP Rating | IP20 | |
| Standards/Approvals | CSA | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Analogue Output Module | ||
Product Type Analogue Output Module | ||
Series TM5 | ||
For Use With Modicon M258, Modicon LMC058 | ||
IP Rating IP20 | ||
Standards/Approvals CSA | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Schneider Electric Analog output module is part of a flexible and scalable I/O configuration for automation solutions. The TM5 meets the typical requirements of production and packaging machinery, as well as material handling and assembly systems. This modular IO system provides a flexible and scalable configuration of remote or distributed IO islands by connection.
Sustainable
High performance
Related links
- Schneider Electric Modicon TM Series Analogue Input Module for Use with Modicon LMC058, Modicon M258
- Schneider Electric Modicon M258 Series Fieldbus Interface Module for Use with Modicon M258, Modicon LMC058
- Schneider Electric Modicon M258 Series PLC Accessory for Use with Modicon M258, Modicon LMC058
- Schneider Electric Modicon M258 Series PLC Expansion Module for Use with Modicon M258, Modicon LMC058
- Schneider Electric Expansion Module Digital Digital for use with Modicon M258, Modicon LMC058
- Schneider Electric Modicon TM Series PLC I/O Module for Use with Modicon LMC058, Modicon M258
- Schneider Electric Expansion Module Discrete DC for use with Modicon M258, Modicon LMC058
- Schneider Electric PLC Expansion Module 24 V dc for use with Modicon M258, Modicon LMC058
