Schneider Electric PLC Expansion Module 24 V dc for use with Modicon M258, Modicon LMC058

Subtotal (1 unit)*

$1,321.76

(exc. GST)

$1,453.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,321.76

*price indicative

RS Stock No.:
220-8729
Mfr. Part No.:
TM7BDM16B
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

PLC Expansion Module

Input Type

24 V dc

Number of Inputs

16

Mount Type

Screw

Number of Outputs

16

For Use With

Modicon M258, Modicon LMC058

Standards/Approvals

CE, GOST-R, C-Tick, cURus, ATEX II 3g EEx nA II T5, IEC 61131-2

Series

Modicon TM

RoHS Status: Exempt

COO (Country of Origin):
AT

Schneider Electric PLC Expansion Module, Discrete I/O Expansion Block Accessory Type - TM7BDM16B


This PLC expansion module by Schneider Electric designed for use with Modicon TM7 series controllers, offers high-traffic discrete I/O expansion. With its advanced features and reliable performance, this module is a crucial addition to any automation system.

Features & Benefits


• Ability to expand I/O capability with 16 input/output channels

• Robust IP67 protection for use in harsh environments

• Flexible connector options for easy installation and maintenance

• LED indicators for quick diagnostics and troubleshooting

Applications


• Discrete I/O expansion for industrial automation systems

• Enhancing the functionality of Modicon LMC058 and M258 controllers

Can it expand the I/O capacity of my existing Modicon controllers?


Yes, it is designed to seamlessly integrate with Modicon LMC058 and M258 controllers for expanded functionality.

Will it provide reliable performance in challenging environments?


Yes, the IP67 protection ensures durability in harsh industrial conditions.

Is it easy to install and maintain?


The flexible connector options and LED indicators make installation and troubleshooting hassle-free.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy