Siemens 3RX950 Series PLC Power Supply for Use with AS-I Power Supply Unit
- RS Stock No.:
- 746-6104
- Distrelec Article No.:
- 125-50-210
- Mfr. Part No.:
- 3RX9501-0BA00
- Brand:
- Siemens
Bulk discount available
Subtotal (1 unit)*
$1,174.44
(exc. GST)
$1,291.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,174.44 |
| 5 + | $966.56 |
*price indicative
- RS Stock No.:
- 746-6104
- Distrelec Article No.:
- 125-50-210
- Mfr. Part No.:
- 3RX9501-0BA00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC Power Supply | |
| Series | 3RX950 | |
| For Use With | AS-I Power Supply Unit | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | 70°C | |
| Width | 50mm | |
| Standards/Approvals | UL, CSA | |
| Depth | 125mm | |
| Length | 125mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC Power Supply | ||
Series 3RX950 | ||
For Use With AS-I Power Supply Unit | ||
IP Rating IP20 | ||
Maximum Operating Temperature 70°C | ||
Width 50mm | ||
Standards/Approvals UL, CSA | ||
Depth 125mm | ||
Length 125mm | ||
- COO (Country of Origin):
- RO
Siemens PLC Power Supply, 3A Output Current Rating, 84% Efficiency - 3RX950 Series - 3RX9501-0BA00
This PLC power supply module from Siemens provides a convenient energy source for your control device. It outputs a 3A supply current to give you the energy needed to run computer and extension modules, ensuring your control system works reliably. As it supports input voltages between 120 and 230V AC, the product is suitable for use with the mains supply, making it a versatile power source. Thanks to built-in LED indicators, you can check the status of your electrical supply at a glance. The module's 84% conversion efficiency means it produces minimal heat during operation, eliminating the need to install extra system ventilation. Use this unit to keep your automated assembly lines and positioning processes working effectively.
• 20ms mains buffer time for minimal disruption from momentary electrical faults
• Remote reset function for convenient restarts after tripping
• Slim dimensions of 50 (W) x 125 (H) x 125mm (D) for easy mounting in tight setups
• Operating temperature range between -10°C and +70°C to suit challenging industrial applications
How do I mount this power supply module?
This unit clips quickly onto an industry-standard 7.5mm DIN rail, so installation is simple.
Related links
- Siemens 3RX950 Series PLC Power Supply for Use with AS-I Power Supply Unit
- Schneider Electric Modicon X80 Series Power Supply Unit, 24 → 48 V
- Siemens 6EP1334 Series Power Supply Unit for Use with PLC DC, 120/230 V
- Siemens 6EP1333 Series Power Supply Unit for Use with PLC DC, 120/230 V
- B&R X20 Series Power Supply Unit, 24 V dc
- Schneider Electric Modicon X80 Series Power Supply Unit for Use with BMX Series, 125 V
- Schneider Electric BMX Series Power Supply Unit for Use with All Backplane, 100 → 240 V ac
- Schneider Electric BMX Series Power Supply Unit for Use with All Backplane
