- RS Stock No.:
- 746-6117
- Mfr. Part No.:
- 3RX9502-0BA00
- Brand:
- Siemens
7 In Global stock for delivery within 10 working day(s)
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,238.18
(exc. GST)
$1,362.00
(inc. GST)
Units | Per unit |
1 - 4 | $1,238.18 |
5 + | $1,019.02 |
- RS Stock No.:
- 746-6117
- Mfr. Part No.:
- 3RX9502-0BA00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Siemens PLC Power Supply, 5A Output Current Rating, 87% Efficiency - 3RX950 Series - 3RX9502-0BA00
Run your PLC reliably with this power supply module from Siemens. As shown by its 87% efficiency rating, it produces minimal levels of heat as it works to give you an effective power source without the need for extra system cooling. With its 5A output current, the unit provides enough energy to power control devices with many expansion modules, so supports large PLC systems. To minimise downtime, a convenient remote reset function makes it easy to restart after a fault. The device supports input voltages between 120 and 230V AC for wide compatibility with common supplies. You can use this module as an easily accessible power source for your packing system's logic controller.
• LED indicators show power supply status for easy diagnostics
• Compact body measurements of 70 (W) x 125 (H) x 125mm (D) easily install in busy systems
• 20ms mains buffering minimises disruption from occasional electrical issues
• IP20 rating indicates protection against solid objects larger than 12.5mm, including fingers
• Compact body measurements of 70 (W) x 125 (H) x 125mm (D) easily install in busy systems
• 20ms mains buffering minimises disruption from occasional electrical issues
• IP20 rating indicates protection against solid objects larger than 12.5mm, including fingers
What temperatures can I use this PLC power supply module in?
This power supply unit works in operating temperatures between -10°C and +70°C, so is safe for industrial use.
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC Power Supply |
Series | 3RX950 |
For Use With | AS-I Power Supply Unit |
Output Current | 5 A |
Maximum Operating Temperature | +70°C |
Dimensions | 125 x 70 x 125 mm |